


C1608X8R2A103K080AA | |
|---|---|
DigiKey Part Number | 445-2510-2-ND - Tape & Reel (TR) 445-2510-1-ND - Cut Tape (CT) 445-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A103K080AA |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.66200 | ¥6.62 |
| 50 | ¥0.46320 | ¥23.16 |
| 100 | ¥0.40190 | ¥40.19 |
| 500 | ¥0.30036 | ¥150.18 |
| 1,000 | ¥0.26911 | ¥269.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.21589 | ¥863.56 |
| 8,000 | ¥0.19902 | ¥1,592.16 |
| 12,000 | ¥0.19058 | ¥2,286.96 |
| 20,000 | ¥0.18122 | ¥3,624.40 |
| 28,000 | ¥0.17576 | ¥4,921.28 |
| 40,000 | ¥0.17050 | ¥6,820.00 |

