
KAM15ACG2A101GT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A101GTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A101GTCT-ND - Cut Tape (CT) 478-KAM15ACG2A101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A101GT |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A101GT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A101FT | KYOCERA AVX | 6,973 | 478-KAM15ACG2A101FTCT-ND | ¥3.56000 | Upgrade |
| C0603C101F1GACAUTO | KEMET | 12,913 | 399-13712-1-ND | ¥8.77000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.83600 | ¥18.36 |
| 50 | ¥1.34960 | ¥67.48 |
| 100 | ¥1.20080 | ¥120.08 |
| 500 | ¥0.94972 | ¥474.86 |
| 1,000 | ¥0.87224 | ¥872.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.75613 | ¥3,024.52 |
| 8,000 | ¥0.71301 | ¥5,704.08 |
| 12,000 | ¥0.69142 | ¥8,297.04 |
| 20,000 | ¥0.66749 | ¥13,349.80 |
| 28,000 | ¥0.65350 | ¥18,298.00 |
| 40,000 | ¥0.64005 | ¥25,602.00 |

