Direct
Parametric Equivalent
Direct
Direct
Direct
Upgrade

KAM15ACG2A100FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A100FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A100FT |
Description | CAP CER 10PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A100FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A101FT | KYOCERA AVX | 6,973 | 478-KAM15ACG2A101FTCT-ND | ¥3.56000 | Direct |
| 06031A100F4T4A | KYOCERA AVX | 14,741 | 478-KAM15ACG2A100FMCT-ND | ¥3.89000 | Parametric Equivalent |
| 0603J1000100FAT | Knowles Syfer | 0 | 0603J1000100FAT-ND | ¥5.66418 | Direct |
| GCM1885C2A100FA16D | Murata Electronics | 16,404 | 490-GCM1885C2A100FA16DCT-ND | ¥1.16000 | Direct |
| GCM1885C2A100FA16J | Murata Electronics | 33,561 | 490-GCM1885C2A100FA16JCT-ND | ¥1.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.10436 | ¥4,417.44 |




