



GCM1885C2A100FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A100FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A100FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A100FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A100FA16D |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A100FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.64500 | ¥6.45 |
| 50 | ¥0.44820 | ¥22.41 |
| 100 | ¥0.38950 | ¥38.95 |
| 500 | ¥0.29044 | ¥145.22 |
| 1,000 | ¥0.26001 | ¥260.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20828 | ¥833.12 |
| 8,000 | ¥0.19187 | ¥1,534.96 |
| 12,000 | ¥0.18366 | ¥2,203.92 |
| 20,000 | ¥0.17456 | ¥3,491.20 |
| 28,000 | ¥0.16924 | ¥4,738.72 |
| 40,000 | ¥0.16412 | ¥6,564.80 |

