ERF8-020-07.0-S-DV-EGP-K-TR | |
---|---|
DigiKey Part Number | SAM13557TR-ND - Tape & Reel (TR) SAM13557CT-ND - Cut Tape (CT) SAM13557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-S-DV-EGP-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-S-DV-EGP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.66600 | ¥626.66 |
25 | ¥59.19960 | ¥1,479.99 |
50 | ¥57.75480 | ¥2,887.74 |
100 | ¥54.86740 | ¥5,486.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥48.49137 | ¥14,547.41 |
600 | ¥45.63897 | ¥27,383.38 |
900 | ¥42.78659 | ¥38,507.93 |
1,500 | ¥39.07841 | ¥58,617.61 |