



SMBR004D00 | |
|---|---|
DigiKey Part Number | SMBR004D00-ND |
Manufacturer | |
Manufacturer Product Number | SMBR004D00 |
Description | CONN SMB RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMBR004D00 Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Syndiotactic Polystyrene (SPS) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥19.85600 | ¥198.56 |
| 25 | ¥18.61400 | ¥465.35 |
| 50 | ¥17.72420 | ¥886.21 |
| 100 | ¥16.87740 | ¥1,687.74 |
| 250 | ¥15.81984 | ¥3,954.96 |
| 500 | ¥15.06480 | ¥7,532.40 |
| 1,800 | ¥13.76353 | ¥24,774.35 |
| 3,600 | ¥13.10719 | ¥47,185.88 |











