282856-2 | ||
---|---|---|
DigiKey Part Number | A98355-ND | |
Manufacturer | ||
Manufacturer Product Number | 282856-2 | |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 282856-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.32400 | ¥83.24 |
25 | ¥7.95960 | ¥198.99 |
50 | ¥7.85140 | ¥392.57 |
100 | ¥6.86060 | ¥686.06 |
300 | ¥6.60360 | ¥1,981.08 |
600 | ¥6.23663 | ¥3,741.98 |
1,200 | ¥5.39286 | ¥6,471.43 |
5,100 | ¥4.62247 | ¥23,574.60 |