




HSEC8-130-01-L-DV-A | |
|---|---|
DigiKey Part Number | SAM9080-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-DV-A |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-DV-A Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Locking Ramp |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30 | Contact Type Cantilever |
Number of Positions 60 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.52000 | ¥29.52 |
| 10 | ¥25.06600 | ¥250.66 |
| 25 | ¥23.49360 | ¥587.34 |
| 50 | ¥22.37200 | ¥1,118.60 |
| 100 | ¥21.30350 | ¥2,130.35 |
| 250 | ¥19.96908 | ¥4,992.27 |
| 500 | ¥19.01620 | ¥9,508.10 |
| 1,000 | ¥18.10898 | ¥18,108.98 |
| 2,500 | ¥17.62141 | ¥44,053.53 |











