



ERF8-020-07.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13556TR-ND - Tape & Reel (TR) SAM13556CT-ND - Cut Tape (CT) SAM13556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-L-DV-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 25 | ¥34.22560 | ¥855.64 |
| 50 | ¥31.42220 | ¥1,571.11 |
| 100 | ¥30.99810 | ¥3,099.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥30.64633 | ¥9,193.90 |
| 600 | ¥26.72853 | ¥16,037.12 |
| 1,500 | ¥23.24792 | ¥34,871.88 |
| 3,000 | ¥22.64905 | ¥67,947.15 |
















