22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545482272

DigiKey Part Number
900-0545482272TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0545482272
Description
CONN FFC BOTTOM 22POS 0.5MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545482272 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
22
Operating Temperature
-20°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
18,000¥14.32405¥257,832.90
Manufacturers Standard Package