22 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150200245

DigiKey Part Number
WM25032-ND
Manufacturer
Manufacturer Product Number
0150200245
Description
CABLE FFC/FPC 22POS 0.5MM 10"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200245 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.24000¥27.24
10¥23.15800¥231.58
25¥21.70640¥542.66
50¥20.66980¥1,033.49
100¥19.68170¥1,968.17
250¥18.44916¥4,612.29
500¥17.56880¥8,784.40
1,000¥16.73054¥16,730.54
3,000¥15.48365¥46,450.95
Manufacturers Standard Package