



0524372271 | |
|---|---|
DigiKey Part Number | WM10975TR-ND - Tape & Reel (TR) WM10975CT-ND - Cut Tape (CT) WM10975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372271 |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372271 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥19.86500 | ¥198.65 |
| 25 | ¥18.62080 | ¥465.52 |
| 50 | ¥17.73080 | ¥886.54 |
| 100 | ¥16.88400 | ¥1,688.40 |
| 250 | ¥15.82644 | ¥3,956.61 |
| 500 | ¥15.07108 | ¥7,535.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.00865 | ¥16,008.65 |
| 2,000 | ¥15.24516 | ¥30,490.32 |
| 3,000 | ¥14.81564 | ¥44,446.92 |
| 5,000 | ¥14.29181 | ¥71,459.05 |








