FH34SRJ-22S-0.5SH(50) | ||
---|---|---|
DigiKey Part Number | 26-FH34SRJ-22S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-22S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-22S-0.5SH(50)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH34SRJ-22S-0.5SH(50) | |
Description | CONN FFC FPC 22POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH34SRJ-22S-0.5SH(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.50300 | ¥75.03 |
25 | ¥7.19480 | ¥179.87 |
50 | ¥7.04040 | ¥352.02 |
100 | ¥6.73490 | ¥673.49 |
250 | ¥6.12252 | ¥1,530.63 |
500 | ¥5.51012 | ¥2,755.06 |
1,000 | ¥4.89794 | ¥4,897.94 |
2,500 | ¥4.43873 | ¥11,096.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.28567 | ¥21,428.35 |
10,000 | ¥4.07139 | ¥40,713.90 |
15,000 | ¥3.97956 | ¥59,693.40 |