



2-1462039-9 | |
|---|---|
DigiKey Part Number | PB1165TR-ND - Tape & Reel (TR) PB1165CT-ND - Cut Tape (CT) PB1165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1462039-9 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1462039-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 4.25 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.55000 | ¥36.55 |
| 10 | ¥32.52900 | ¥325.29 |
| 25 | ¥31.06880 | ¥776.72 |
| 50 | ¥30.00640 | ¥1,500.32 |
| 100 | ¥28.97760 | ¥2,897.76 |
| 250 | ¥27.67040 | ¥6,917.60 |
| 500 | ¥26.72042 | ¥13,360.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.80243 | ¥25,802.43 |
| 2,000 | ¥24.91542 | ¥49,830.84 |
| 3,000 | ¥24.41045 | ¥73,231.35 |











