1462043-3 | ||
---|---|---|
DigiKey Part Number | PB2067TR-ND - Tape & Reel (TR) PB2067CT-ND - Cut Tape (CT) PB2067DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1462043-3 | |
Description | RELAY TELECOM DPST 2A 5V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPST-NO (2 Form A) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1462043-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.26000 | ¥31.26 |
10 | ¥29.28500 | ¥292.85 |
25 | ¥26.02760 | ¥650.69 |
50 | ¥24.72760 | ¥1,236.38 |
100 | ¥23.42680 | ¥2,342.68 |
250 | ¥22.91336 | ¥5,728.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.91317 | ¥22,913.17 |