ERM8-030-02.0-L-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM13756TR-ND - Tape & Reel (TR) SAM13756CT-ND - Cut Tape (CT) SAM13756DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-030-02.0-L-DV-TR | |
Description | CONN HDR 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-030-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
10 | ¥65.90500 | ¥659.05 |
25 | ¥62.08560 | ¥1,552.14 |
50 | ¥60.49460 | ¥3,024.73 |
100 | ¥58.90210 | ¥5,890.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥47.33323 | ¥16,566.63 |
700 | ¥44.46440 | ¥31,125.08 |
1,050 | ¥39.30080 | ¥41,265.84 |
1,750 | ¥38.15339 | ¥66,768.43 |