5787444-1 | ||
---|---|---|
DigiKey Part Number | A115528-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787444-1 | |
Description | CONN HDR 5POS 5.00MM PCB SLDR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787444-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyless | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Voltage Rating | 50 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Polyphthalamide (PPA) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-Piece Power Connectors |
Environmental Information | 5787444-1 Statement of Compliance |
EDA Models | 5787444-1 Models |
3D Drawings | 5787444-1.pdf |
Product Drawings | 5787444-1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.10000 | ¥59.10 |
10 | ¥51.48400 | ¥514.84 |
25 | ¥50.12600 | ¥1,253.15 |
120 | ¥45.78967 | ¥5,494.76 |
480 | ¥45.51900 | ¥21,849.12 |
960 | ¥42.80953 | ¥41,097.15 |
Attribute | Description |
---|---|
Other Names | 5787444-1-ND A115528 57874441 -5787444-1-SI |
Standard Package | 120 |