ERM8-025-02.0-L-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM13734TR-ND - Tape & Reel (TR) SAM13734CT-ND - Cut Tape (CT) SAM13734DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-025-02.0-L-DV-TR | |
Description | CONN HDR 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-025-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.23000 | ¥67.23 |
10 | ¥60.81500 | ¥608.15 |
25 | ¥57.45240 | ¥1,436.31 |
50 | ¥56.05020 | ¥2,802.51 |
100 | ¥53.24750 | ¥5,324.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥42.92547 | ¥16,097.05 |
750 | ¥37.87552 | ¥28,406.64 |
1,125 | ¥35.35040 | ¥39,769.20 |
1,875 | ¥34.59292 | ¥64,861.72 |