
SMF5.0A | |
|---|---|
DigiKey Part Number | F5748TR-ND - Tape & Reel (TR) F5748CT-ND - Cut Tape (CT) F5748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A |
Description | TVS DIODE 5VWM 9.2VC SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SMF5.0A Models |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF5.0A_R1_00001 | Panjit International Inc. | 5,331 | 3757-SMF5.0A_R1_00001CT-ND | ¥8.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.56400 | ¥25.64 |
| 100 | ¥1.62010 | ¥162.01 |
| 500 | ¥1.21288 | ¥606.44 |
| 1,000 | ¥1.08114 | ¥1,081.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76125 | ¥2,283.75 |
| 6,000 | ¥0.69082 | ¥4,144.92 |
| 9,000 | ¥0.65491 | ¥5,894.19 |
| 15,000 | ¥0.61454 | ¥9,218.10 |
| 21,000 | ¥0.59063 | ¥12,403.23 |
| 30,000 | ¥0.56960 | ¥17,088.00 |











