


SMF5.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF5.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.77800 | ¥17.78 |
| 100 | ¥1.19910 | ¥119.91 |
| 500 | ¥0.92386 | ¥461.93 |
| 1,000 | ¥0.83472 | ¥834.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55108 | ¥1,653.24 |
| 6,000 | ¥0.53487 | ¥3,209.22 |
| 9,000 | ¥0.51866 | ¥4,667.94 |
| 15,000 | ¥0.42828 | ¥6,424.20 |
| 21,000 | ¥0.40999 | ¥8,609.79 |
| 30,000 | ¥0.39221 | ¥11,766.30 |
| 75,000 | ¥0.35317 | ¥26,487.75 |
| 150,000 | ¥0.32905 | ¥49,357.50 |

