1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603F100-2

DigiKey Part Number
SF-0603F100-2TR-ND - Tape & Reel (TR)
SF-0603F100-2CT-ND - Cut Tape (CT)
SF-0603F100-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603F100-2
Description
FUSE BOARD MOUNT 1A 32VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603F100-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.016
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 105°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.088 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB06F1001RYAGEO1,73513-JB06F1001RCT-ND¥0.90000Similar
TR/0603FA1-REaton - Electronics Division762283-2556-1-ND¥11.46000Similar
In-Stock: 3,485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.24000¥8.24
5¥6.85800¥34.29
10¥6.33000¥63.30
50¥5.24820¥262.41
100¥4.84260¥484.26
250¥4.35324¥1,088.31
500¥4.01464¥2,007.32
1,000¥3.70129¥3,701.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.05897¥15,294.85
10,000¥2.81493¥28,149.30
15,000¥2.68585¥40,287.75
Manufacturers Standard Package