Board Mount Fuse Kit 0.5 ~ 7A 24 ~ 63VDC Surface Mount 32 Pieces (32 Values - 1 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-LAB1

DigiKey Part Number
118-SF-LAB1-ND
Manufacturer
Manufacturer Product Number
SF-LAB1
Description
FUSE KIT BRD MNT 0.5-7A 32PC
Customer Reference
Detailed Description
Board Mount Fuse Kit 0.5 ~ 7A 24 ~ 63VDC Surface Mount 32 Pieces (32 Values - 1 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow, Slow Blow
Manufacturer
Bourns Inc.
Voltage Rating
24 ~ 63VDC
Series
Current Rating (Amps)
0.5 ~ 7A
Packaging
Case
Quantity
32 Pieces (32 Values - 1 Each)
Part Status
Obsolete
Mounting Type
Surface Mount
Kit Type
Board Mount
Packages Included
0402 ~ 1206 (1005 ~ 3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥338.60000¥338.60
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
SF-0603S300-2FUSE BOARD MOUNT 3A 32VDC 06031
SF-1206S300-2FUSE BOARD MOUNT 3A 32VDC 12061
SF-0603F300-2FUSE BOARD MOUNT 3A 32VDC 06031
SF-1206F500-2FUSE BOARD MOUNT 5A 32VDC 12061
SF-0603F500-2FUSE BOARD MOUNT 5A 32VDC 06031
Show More