ERF8-025-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13563TR-ND - Tape & Reel (TR) SAM13563CT-ND - Cut Tape (CT) SAM13563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-05.0-L-DV-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
10 | ¥62.30100 | ¥623.01 |
25 | ¥58.69040 | ¥1,467.26 |
50 | ¥57.18640 | ¥2,859.32 |
100 | ¥55.68150 | ¥5,568.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥44.74467 | ¥16,779.25 |
750 | ¥39.32103 | ¥29,490.77 |
1,125 | ¥37.15156 | ¥41,795.51 |
1,875 | ¥36.06684 | ¥67,625.32 |