ERM8-025-09.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13747TR-ND - Tape & Reel (TR) SAM13747CT-ND - Cut Tape (CT) SAM13747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-09.0-L-DV-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-09.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥62.65000 | ¥626.50 |
25 | ¥59.01920 | ¥1,475.48 |
50 | ¥57.50520 | ¥2,875.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥30.64384 | ¥3,830.48 |
250 | ¥26.81344 | ¥6,703.36 |
625 | ¥26.04725 | ¥16,279.53 |
875 | ¥23.74896 | ¥20,780.34 |
1,250 | ¥22.21678 | ¥27,770.97 |
3,125 | ¥20.68458 | ¥64,639.31 |