ERF8-025-05.0-L-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM13566TR-ND - Tape & Reel (TR) SAM13566CT-ND - Cut Tape (CT) SAM13566DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-025-05.0-L-DV-TR | |
Description | CONN SOCKET 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF8-025-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.58500 | ¥605.85 |
25 | ¥57.07480 | ¥1,426.87 |
50 | ¥55.61020 | ¥2,780.51 |
100 | ¥54.14720 | ¥5,414.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥48.29352 | ¥18,110.07 |
750 | ¥42.43969 | ¥31,829.77 |
1,125 | ¥40.09825 | ¥45,110.53 |
1,875 | ¥38.92750 | ¥72,989.06 |