ERM8-025-05.0-L-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13740TR-ND - Tape & Reel (TR) SAM13740CT-ND - Cut Tape (CT) SAM13740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-L-DV-L-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-L-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.00000 | ¥77.00 |
10 | ¥69.33600 | ¥693.36 |
25 | ¥65.32000 | ¥1,633.00 |
50 | ¥63.64540 | ¥3,182.27 |
100 | ¥61.96990 | ¥6,196.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥49.79856 | ¥12,449.64 |
500 | ¥46.78030 | ¥23,390.15 |
750 | ¥43.76217 | ¥32,821.63 |
1,250 | ¥41.34779 | ¥51,684.74 |
1,750 | ¥40.14052 | ¥70,245.91 |