


SN75LVDS83BDGGR | |
|---|---|
DigiKey Part Number | 296-24529-2-ND - Tape & Reel (TR) 296-24529-1-ND - Cut Tape (CT) 296-24529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVDS83BDGGR |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS83BDGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.18000 | ¥57.18 |
| 10 | ¥43.92000 | ¥439.20 |
| 25 | ¥40.59680 | ¥1,014.92 |
| 100 | ¥36.93970 | ¥3,693.97 |
| 250 | ¥35.19592 | ¥8,798.98 |
| 500 | ¥34.14530 | ¥17,072.65 |
| 1,000 | ¥33.28034 | ¥33,280.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥32.56876 | ¥65,137.52 |










