Receiver 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP401APZP

DigiKey Part Number
296-9991-ND
Manufacturer
Manufacturer Product Number
TFP401APZP
Description
IC TRANSCEIVER 100HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receiver 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TFP401APZP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
100-TQFP Exposed Pad
Part Status
Active
Supplier Device Package
100-HTQFP (14x14)
Type
Receiver
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,371
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.26000¥101.26
10¥79.22400¥792.24
24¥73.94292¥1,774.63
90¥68.06256¥6,125.63
270¥64.58881¥17,438.98
450¥63.30498¥28,487.24
990¥61.65120¥61,034.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.