600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18RK601SN1D

DigiKey Part Number
490-5227-2-ND - Tape & Reel (TR)
490-5227-1-ND - Cut Tape (CT)
490-5227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18RK601SN1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18RK601SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247,153
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.58200¥5.82
25¥0.50800¥12.70
50¥0.45500¥22.75
100¥0.40820¥40.82
250¥0.35160¥87.90
500¥0.31280¥156.40
1,000¥0.27692¥276.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20674¥826.96
8,000¥0.17883¥1,430.64
12,000¥0.16531¥1,983.72
Manufacturers Standard Package