
SN75LVDS83BDGG | |
|---|---|
DigiKey Part Number | 296-24552-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS83BDGG |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS83BDGG Models |
Category | Number of Drivers/Receivers 5/0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Driver | Supplier Device Package 56-TSSOP |
Protocol LVDS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.15000 | ¥67.15 |
| 10 | ¥51.81900 | ¥518.19 |
| 35 | ¥46.81057 | ¥1,638.37 |
| 105 | ¥43.65924 | ¥4,584.22 |
| 280 | ¥41.55879 | ¥11,636.46 |
| 525 | ¥40.48699 | ¥21,255.67 |
| 1,015 | ¥39.54874 | ¥40,141.97 |





