2218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2218

DigiKey Part Number
1528-1368-ND
Manufacturer
Manufacturer Product Number
2218
Description
EVAL BOARD FOR TFP401
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TFP401 - Video Decoder Video Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
2218 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Video
Function
Video Decoder
Embedded
-
Utilized IC / Part
TFP401
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.03000¥269.03
Manufacturers Standard Package