ERF8-025-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | SAM13561TR-ND - Tape & Reel (TR) SAM13561CT-ND - Cut Tape (CT) SAM13561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-01-L-D-RA-TR |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.85000 | ¥92.85 |
10 | ¥83.58800 | ¥835.88 |
25 | ¥78.74080 | ¥1,968.52 |
50 | ¥76.72120 | ¥3,836.06 |
100 | ¥74.70180 | ¥7,470.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥67.30555 | ¥13,461.11 |
400 | ¥60.02920 | ¥24,011.68 |
600 | ¥56.39110 | ¥33,834.66 |
1,000 | ¥49.84248 | ¥49,842.48 |