ERM8-025-09.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13748TR-ND - Tape & Reel (TR) SAM13748CT-ND - Cut Tape (CT) SAM13748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-09.0-S-DV-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-09.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.46000 | ¥69.46 |
10 | ¥62.47700 | ¥624.77 |
25 | ¥58.85480 | ¥1,471.37 |
50 | ¥57.34760 | ¥2,867.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥43.64040 | ¥5,455.05 |
250 | ¥39.04684 | ¥9,761.71 |
625 | ¥36.75003 | ¥22,968.77 |
875 | ¥34.45314 | ¥30,146.50 |
1,250 | ¥32.15631 | ¥40,195.39 |