
VSKY05301006-G4-08 | |
|---|---|
DigiKey Part Number | VSKY05301006-G4-08GITR-ND - Tape & Reel (TR) VSKY05301006-G4-08GICT-ND - Cut Tape (CT) VSKY05301006-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY05301006-G4-08 |
Description | DIODE SCHOTT 30V 500MA CLP10062L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount CLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY05301006-G4-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 30 V | |
Capacitance @ Vr, F | 140pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CLP1006-2L | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.97500 | ¥97.50 |
| 500 | ¥0.71994 | ¥359.97 |
| 1,000 | ¥0.57506 | ¥575.06 |
| 2,000 | ¥0.55984 | ¥1,119.68 |
| 5,000 | ¥0.47477 | ¥2,373.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.33409 | ¥3,340.90 |
| 20,000 | ¥0.32251 | ¥6,450.20 |
| 30,000 | ¥0.31837 | ¥9,551.10 |











