
AOZ8131DI-05L | |
|---|---|
DigiKey Part Number | 785-1645-2-ND - Tape & Reel (TR) 785-1645-1-ND - Cut Tape (CT) 785-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8131DI-05L |
Description | TVS DIODE 5VWM 22VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 100 | ¥1.81350 | ¥181.35 |
| 500 | ¥1.36628 | ¥683.14 |
| 1,000 | ¥1.22181 | ¥1,221.81 |
| 2,000 | ¥1.10013 | ¥2,200.26 |
| 5,000 | ¥0.96824 | ¥4,841.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.88668 | ¥8,866.80 |
| 20,000 | ¥0.81808 | ¥16,361.60 |
| 30,000 | ¥0.78314 | ¥23,494.20 |
| 50,000 | ¥0.74388 | ¥37,194.00 |
| 70,000 | ¥0.73391 | ¥51,373.70 |











