Alpha & Omega Semiconductor Inc. TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
331,118 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.80046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 8V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
429,471 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.72863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 9V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
1,215,605 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.6V | 18V (Typ) | 4A (8/20µs) | 50W | Yes | General Purpose | 1.25pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
77,759 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.79478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 22V | 4A (8/20µs) | - | No | General Purpose | 1.25pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
7,620 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 24V | 32A | - | No | Ethernet, Telecom | 20pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-23-3 | ||
11,346 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.84151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V | 6.6V | 16.5V (Typ) | 5A (100ns) | - | Yes | Ethernet, HDMI | 0.8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
10,974 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 5V | 6V | - | - | No | General Purpose | 0.69pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
7,685 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.41821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Steering (Rail to Rail) | 4 | - | 2.5V (Max) | 2.8V | 5V | 25A (8/20µs) | 350W | Yes | Ethernet, Telecom | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad | 10-DFN (2.6x2.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.16791 Bulk | - | Bulk | Active | Zener | 1 | - | 5V (Max) | 11V | 6.5V (Typ) | 6A (8/20µs) | - | No | USB | 0.5pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.23964 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 8V (Typ) | 8A (8/20µs) | - | No | General Purpose | 16pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.6x0.3) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.23964 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5V (Max) | 6.5V | 9V (Typ) | 7A (8/20µs) | - | No | General Purpose | 9pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.6x0.3) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.25373 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 8V (Max) | 9.5V | 22.5V | 12A | - | No | General Purpose | 45pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.25373 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 3V (Max) | 3.7V | 6.5V (Typ) | 10A (8/20µs) | - | No | General Purpose | 23pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 2.5V (Max) | 2.8V | 9.5V | 6A (8/20µs) | 50W | No | General Purpose | 11pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 3.3V (Max) | 3.7V | 9.5V | 6A (8/20µs) | 55W | No | General Purpose | 11pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 5V (Max) | 6V | 10V | 5.5A (8/20µs) | 50W | No | General Purpose | 16pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 12V (Max) | 14V | 21V | 5A (8/20µs) | 100W | No | General Purpose | 30pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 24V (Max) | 27V | 37V | 2.5A (8/20µs) | 110W | No | General Purpose | 20pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5V (Max) | 5.7V | 11.5V | 20A (8/20µs) | - | No | General Purpose | 35pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 15,000 : ¥0.29105 Bulk | - | Bulk | Active | Zener | - | 1 | 3.3V (Max) | 6V | 5.8V (Typ) | 8.5A (8/20µs) | 50W | No | USB | 0.15pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-WLCSP (0.6x0.3) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5V (Max) | 5.5V | 15.5V | 5A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 12V (Max) | 13V | 26V | 4A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 24V (Max) | 29V | 39V | 2.5A (8/20µs) | - | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5V (Max) | 6.5V | 28V | 4A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.62x0.32) | ||
0 In Stock Check Lead Time | 20,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5V (Max) | 6.5V | 28V | 4A (8/20µs) | - | No | General Purpose | 0.22pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.62x0.32) |