
OPA548F/500 | |
|---|---|
DigiKey Part Number | 296-26290-2-ND - Tape & Reel (TR) 296-26290-1-ND - Cut Tape (CT) 296-26290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA548F/500 |
Description | IC POWER 1 CIRCUIT DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA548F/500 Models |
Category | Current - Supply 17mA |
Mfr | Current - Output / Channel 5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Gain Bandwidth Product 1 MHz | Supplier Device Package TO-263 (DDPAK-7) |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.77000 | ¥215.77 |
| 10 | ¥173.04000 | ¥1,730.40 |
| 25 | ¥162.37120 | ¥4,059.28 |
| 100 | ¥153.47460 | ¥15,347.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥141.69498 | ¥70,847.49 |










