MFR Recommended



LM337KVURG3 | |
|---|---|
DigiKey Part Number | 296-21578-2-ND - Tape & Reel (TR) 296-21578-1-ND - Cut Tape (CT) 296-21578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337KVURG3 |
Description | IC REG LIN NEG ADJ 1.5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337KVURG3 Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 77dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) -40V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3301RGWR | Texas Instruments | 0 | 296-39502-1-ND | ¥53.92000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.26900 | ¥72.69 |
| 25 | ¥6.57960 | ¥164.49 |
| 100 | ¥5.81460 | ¥581.46 |
| 250 | ¥5.44992 | ¥1,362.48 |
| 500 | ¥5.23012 | ¥2,615.06 |
| 1,000 | ¥5.12450 | ¥5,124.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.25958 | ¥13,148.95 |
| 5,000 | ¥5.13505 | ¥25,675.25 |
| 7,500 | ¥5.07267 | ¥38,045.02 |
| 12,500 | ¥5.00357 | ¥62,544.62 |
| 17,500 | ¥4.96317 | ¥86,855.47 |











