-37V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,745 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.77740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,854 In Stock | 1 : ¥9.11000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,045 In Stock | 1 : ¥11.49000 Cut Tape (CT) 800 : ¥6.25378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 6 mA | 10 mA | 77dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
3,277 In Stock | 1 : ¥12.48000 Cut Tape (CT) 800 : ¥6.81645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 6 mA | 10 mA | 77dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
14,249 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,000 : ¥7.27621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
3,487 In Stock | 1 : ¥17.49000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
9,254 In Stock | 1 : ¥19.05000 Cut Tape (CT) 1,000 : ¥9.37822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
1,360 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 6 mA | 10 mA | 77dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,494 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 6 mA | 10 mA | 77dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,975 In Stock | 1 : ¥10.51000 Tube | - | Tube | Active | Negative | Adjustable | 1 | 40V | -1.2V | -37V | - | 1.5A | - | - | 77dB ~ 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
178 In Stock | 1 : ¥17.49000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-220-3, Formed Leads | TO-220-3, LF01 | ||
206 In Stock | 1 : ¥52.87000 Tube | - | Tube | Active | Negative | Adjustable | 1 | 40V | -1.2V | -37V | - | 1.5A | - | - | 80dB ~ 66dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
230 In Stock | 1 : ¥167.32000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 66dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 150°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
197 In Stock | 1 : ¥167.32000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 66dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 150°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
627 In Stock | 1 : ¥159.60000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 500mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -55°C ~ 150°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
0 In Stock Check Lead Time | 150 : ¥41.91747 Tube | - | Tube | Active | Negative | Adjustable | 1 | 40V | -1.2V | -37V | - | 1.5A | - | - | 80dB ~ 66dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | 0°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
812 In Stock | 1 : ¥112.23000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 500mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -55°C ~ 150°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
4,418 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,000 : ¥3.70319 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
8,123 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.73802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
43,332 In Stock | 1 : ¥9.36000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,731 In Stock | 1 : ¥10.26000 Bulk | - | Bulk | Last Time Buy | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
332 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Current, Over Temperature | -25°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,288 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.88812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,461 In Stock | 1 : ¥14.20000 Bulk | - | Bulk | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
362 In Stock | 1 : ¥20.20000 Cut Tape (CT) 500 : ¥11.97148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) |