


LM337LM/NOPB | |
|---|---|
DigiKey Part Number | LM337LM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM337LM/NOPB |
Description | IC REG LIN NEG ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM337LM/NOPB Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -40V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.53400 | ¥75.34 |
| 95 | ¥6.05516 | ¥575.24 |
| 190 | ¥5.75747 | ¥1,093.92 |
| 285 | ¥5.60863 | ¥1,598.46 |
| 570 | ¥5.39028 | ¥3,072.46 |
| 1,045 | ¥5.23115 | ¥5,466.55 |
| 2,565 | ¥5.04013 | ¥12,927.93 |
| 5,035 | ¥4.92519 | ¥24,798.33 |










