8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Introducing Power by Linear

LTC6655BHMS8-4.096#PBF

DigiKey Part Number
505-LTC6655BHMS8-4.096#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6655BHMS8-4.096#PBF
Description
IC VREF SERIES 0.025% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.025% 5 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6655BHMS8-4.096#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.025%
Temperature Coefficient
2ppm/°C
Noise - 0.1Hz to 10Hz
0.25ppmp-p
Noise - 10Hz to 10kHz
0.67ppmrms
Voltage - Input
13.2V
Current - Supply
7.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.23000¥132.23
10¥92.49400¥924.94
50¥75.77800¥3,788.90
100¥70.70380¥7,070.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.