


LM337BTG | |
|---|---|
DigiKey Part Number | LM337BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM337BTG |
Description | IC REG LIN NEG ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM337BTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 77dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) -40V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) -1.2V | Supplier Device Package TO-220 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.64800 | ¥46.48 |
| 50 | ¥3.89680 | ¥194.84 |
| 100 | ¥3.66530 | ¥366.53 |
| 250 | ¥3.41948 | ¥854.87 |
| 500 | ¥3.27178 | ¥1,635.89 |
| 1,000 | ¥3.14996 | ¥3,149.96 |
| 2,500 | ¥3.02139 | ¥7,553.47 |
| 5,000 | ¥2.94392 | ¥14,719.60 |







