Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA56

DigiKey Part Number
4878-MPSA56CT-ND - Cut Tape (CT)
4878-MPSA56TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA56
Description
TRANS PNP 80V 0.5A TO-92
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
MPSA56 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA56 PBFREECentral Semiconductor Corp7,4721514-MPSA56PBFREE-ND¥6.62000Parametric Equivalent
In-Stock: 30,707
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.17400¥11.74
100¥0.72860¥72.86
500¥0.53258¥266.29
1,000¥0.46907¥469.07
2,000¥0.41540¥830.80
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.37017¥1,480.68
8,000¥0.33204¥2,656.32
12,000¥0.31259¥3,751.08
20,000¥0.29070¥5,814.00
28,000¥0.27774¥7,776.72
40,000¥0.26513¥10,605.20
Manufacturers Standard Package