Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA42

DigiKey Part Number
4878-MPSA42CT-ND - Cut Tape (CT)
4878-MPSA42TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA42
Description
TRANS NPN 300V 0.5A TO-92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
MPSA42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,891
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.11600¥11.16
100¥0.68890¥68.89
500¥0.50314¥251.57
1,000¥0.44278¥442.78
2,000¥0.39179¥783.58
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.34879¥1,395.16
8,000¥0.31255¥2,500.40
12,000¥0.29406¥3,528.72
20,000¥0.27326¥5,465.20
28,000¥0.26093¥7,306.04
40,000¥0.24895¥9,958.00
Manufacturers Standard Package