
BAV21 | |
|---|---|
DigiKey Part Number | 4878-BAV21CT-ND - Cut Tape (CT) 4878-BAV21TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV21 |
Description | DIODE STANDARD 200V 250MA DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -50°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21 | DComponents | 4,610 | 5245-BAV21-ND | ¥2.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76100 | ¥7.61 |
| 100 | ¥0.46720 | ¥46.72 |
| 500 | ¥0.33806 | ¥169.03 |
| 1,000 | ¥0.29589 | ¥295.89 |
| 2,000 | ¥0.26029 | ¥520.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.22158 | ¥1,107.90 |
| 10,000 | ¥0.19755 | ¥1,975.50 |
| 15,000 | ¥0.18529 | ¥2,779.35 |
| 25,000 | ¥0.17149 | ¥4,287.25 |
| 35,000 | ¥0.16331 | ¥5,715.85 |
| 50,000 | ¥0.15535 | ¥7,767.50 |






