Diode 200 V 250mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21

DigiKey Part Number
5245-BAV21-ND
Manufacturer
Manufacturer Product Number
BAV21
Description
DIODE STANDARD 200V 250MA DO35
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 250mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BAV21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Box
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-50°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21Diotec Semiconductor3234878-BAV21CT-ND¥1.24000Parametric Equivalent
BAV21-TRVishay General Semiconductor - Diodes Division36,453BAV21VSCT-ND¥3.23000Similar
BAV21DComponents4,6245245-BAV21-ND¥2.15000Parametric Equivalent
In-Stock: 4,624
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.33100¥13.31
100¥0.82620¥82.62
500¥0.60652¥303.26
1,000¥0.53515¥535.15
2,000¥0.47499¥949.98
5,000¥0.40966¥2,048.30
10,000¥0.36921¥3,692.10
50,000¥0.29826¥14,913.00
Manufacturers Standard Package