N-Channel 400 V 10A (Tc) 125W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF740PBF

DigiKey Part Number
IRF740PBF-ND
Manufacturer
Manufacturer Product Number
IRF740PBF
Description
MOSFET N-CH 400V 10A TO220AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 10A (Tc) 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF740PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Type
Power Dissipation (Max)
125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
550mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF740PBF-BE3Vishay Siliconix3,319742-IRF740PBF-BE3-ND¥30.85000Direct
FQP11N40Consemi3,609FQP11N40CFS-ND¥24.48000Similar
STP11NK40ZSTMicroelectronics766497-7500-5-ND¥24.31000Similar
STP7NK40ZSTMicroelectronics3,331497-3200-5-ND¥21.75000Similar
In-Stock: 8,371
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.79000¥27.79
50¥13.84900¥692.45
100¥12.49930¥1,249.93
500¥10.13108¥5,065.54
1,000¥9.37032¥9,370.32
2,000¥8.73068¥17,461.36
5,000¥8.05384¥40,269.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.