
MJE350 | |
|---|---|
DigiKey Part Number | 497-2630-5-ND |
Manufacturer | |
Manufacturer Product Number | MJE350 |
Description | TRANS PNP 300V 0.5A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 20.8 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | MJE350 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 20.8 W |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-225AA, TO-126-3 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package SOT-32-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 50 | ¥8.10960 | ¥405.48 |
| 100 | ¥7.25360 | ¥725.36 |
| 500 | ¥5.75096 | ¥2,875.48 |
| 1,000 | ¥5.26766 | ¥5,267.66 |
| 2,000 | ¥4.86119 | ¥9,722.38 |
| 5,000 | ¥4.42149 | ¥22,107.45 |
| 10,000 | ¥4.14993 | ¥41,499.30 |







