P-Channel 100 V 23A (Tc) 140W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP9140NPBF

DigiKey Part Number
IRFP9140NPBF-ND
Manufacturer
Manufacturer Product Number
IRFP9140NPBF
Description
MOSFET P-CH 100V 23A TO247AC
Customer Reference
Detailed Description
P-Channel 100 V 23A (Tc) 140W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP9140NPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
140W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
117mOhm @ 13A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP9140PBFVishay Siliconix273IRFP9140PBF-ND¥45.07000Similar
In-Stock: 1,130
Check for Additional Incoming Stock
Last Time Buy Date: 2026/9/30
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.14000¥25.14
25¥13.91680¥347.92
100¥11.21580¥1,121.58
500¥9.05036¥4,525.18
1,000¥8.35435¥8,354.35
2,000¥7.76929¥15,538.58
5,000¥7.13656¥35,682.80
10,000¥7.04087¥70,408.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.