P-Channel 100 V 21A (Tc) 180W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP9140PBF

DigiKey Part Number
IRFP9140PBF-ND
Manufacturer
Manufacturer Product Number
IRFP9140PBF
Description
MOSFET P-CH 100V 21A TO247-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 21A (Tc) 180W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP9140PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Type
Power Dissipation (Max)
180W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 13A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP9140NPBFInfineon Technologies1,065IRFP9140NPBF-ND¥36.97000Similar
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.07000¥45.07
25¥25.91480¥647.87
100¥21.34320¥2,134.32
500¥17.68472¥8,842.36
1,000¥16.51006¥16,510.06
2,000¥15.52299¥31,045.98
5,000¥15.50624¥77,531.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.